Part Details for NPF-90-30 by Mean Well
Overview of NPF-90-30 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPF-90-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK2524
|
Newark | Led Driver, Constant Current/Volt, 90W Rohs Compliant: Yes |Mean Well NPF-90-30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.9200 / $48.3000 | Buy Now |
DISTI #
1866-3604-ND
|
DigiKey | LED DRVR CC/CV AC/DC 18-30V 3A Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$39.7184 / $46.4400 | Buy Now |
DISTI #
NPF-90-30
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: NPF-90-30) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$33.9000 / $38.4000 | Buy Now |
DISTI #
709-NPF90-30
|
Mouser Electronics | LED Power Supplies 90W 30V 3A CV+CC RoHS: Compliant | 5 |
|
$39.7100 / $46.4400 | Buy Now |
DISTI #
71269331
|
RS | Power Supply, AC-DC, LED, 90W, 30V@3A, 90-305V in | MEAN WELL NPF-90-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$43.1900 / $46.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$40.7000 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 90W - Fixed: 30 Vdc @ 3,000mA - Dim: No RoHS: Compliant |
36 In Stock 80 Factory Stock |
|
$33.9000 / $38.4000 | Buy Now |
DISTI #
78951020
|
Verical | AC/DC LED Power Supply 90W Single 4-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2405 | Americas - 34 |
|
$43.1149 / $48.6076 | Buy Now |
DISTI #
NPF-90-30
|
TME | Power supply: switched-mode, LED, 90W, 30VDC, 3A, 90÷305VAC, IP67 Min Qty: 1 | 0 |
|
$33.9000 / $38.4000 | RFQ |
|
Master Electronics | AC/DC LED Power Supply - Const Curr - 90W - Fixed: 30 Vdc @ 3,000mA - Dim: No RoHS: Compliant |
36 In Stock 80 Factory Stock |
|
$33.9000 / $38.4000 | Buy Now |
Part Details for NPF-90-30
NPF-90-30 CAD Models
NPF-90-30 Part Data Attributes
|
NPF-90-30
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NPF-90-30
Mean Well
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |