Part Details for NPFC-T-R14-2G14-MFF by Festo
Overview of NPFC-T-R14-2G14-MFF by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LV2G14AUSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series | |
ALVC2G14USE-E | Renesas Electronics Corporation | Uni-Logic 74ALVC 1G/2G Series | |
53612-G14-6 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for NPFC-T-R14-2G14-MFF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2171-NPFC-T-R14-2G14-MFF-ND
|
DigiKey | T-FITTING Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$4.3900 | Buy Now |