Part Details for NPH10S2415EIC by Murata Power Solutions
Overview of NPH10S2415EIC by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPH10S2415EIC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3342
|
Newark | Dc/Dc 10W 1.5Kv 2:1 Single O/P Rohs Compliant: Yes |Murata Power Solutions NPH10S2415EIC RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NPH10S2415EIC-ND
|
DigiKey | DC DC CONVERTER 15.1V 10W Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000001466308
|
Sager | Isolated DC/DC Converters - Through Hole 24Vin 15.1Vout 0.67A Isolated 10W | 0 |
|
Buy Now |