Part Details for NPH10S2415IC by Murata Power Solutions
Overview of NPH10S2415IC by Murata Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPH10S2415IC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3343
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 10W, 670Ma, 15.1V, Power Supply Approvals:Ite, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:15.1V, Output Current - Output 1:670Ma, Isolation Voltage:1.5Kvrohs Compliant: Yes |Murata Power Solutions NPH10S2415IC Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000001466309
|
Sager | Isolated DC/DC Converters - Through Hole 10W 24V IN 15.1 OUT Single Output | 0 |
|
Buy Now |