Part Details for NPH10S4803IC by Murata Manufacturing Co Ltd
Overview of NPH10S4803IC by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPH10S4803IC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPH10S4803IC
|
Avnet Americas | Module DC-DC 1-OUT 3.4V 2.94A 10W 4-Pin Tube - Bulk (Alt: NPH10S4803IC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
NPH10S4803IC
|
Avnet Abacus | Module DC-DC 1-OUT 3.4V 2.94A 10W 4-Pin Tube (Alt: NPH10S4803IC) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NPH10S4803IC
NPH10S4803IC CAD Models
NPH10S4803IC Part Data Attributes
|
NPH10S4803IC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NPH10S4803IC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P4 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 2.94 A | |
Output Voltage-Max | 3.434 V | |
Output Voltage-Min | 3.366 V | |
Output Voltage-Nom | 3.4 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,6LEAD,0.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 9.996 W | |
Trim/Adjustable Output | NO |
Alternate Parts for NPH10S4803IC
This table gives cross-reference parts and alternative options found for NPH10S4803IC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPH10S4803IC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPH10S4803I | Power Supply Module | XP Power | NPH10S4803IC vs NPH10S4803I |