Part Details for NPH15S2403EIC by Murata Power Solutions
Overview of NPH15S2403EIC by Murata Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPH15S2403EIC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3352
|
Newark | Dc/Dc 15W 1.5Kv 2:1 Single O/P Rohs Compliant: Yes |Murata Power Solutions NPH15S2403EIC Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
811-3783-ND
|
DigiKey | DC DC CONVERTER 3.4V 15W Min Qty: 1 Lead time: 24 Weeks Container: Tube |
4 In Stock |
|
$48.1300 | Buy Now |