Part Details for NPH15S4812IC by Murata Power Solutions
Overview of NPH15S4812IC by Murata Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPH15S4812IC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3365
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 15W, 1.3A, 12.1V, Power Supply Approvals:Ite, Input Ratio:2:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:12.1V, Output Current - Output 1:1.3A, Output Regulation:- Rohs Compliant: Yes |Murata Power Solutions NPH15S4812IC RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000001466331
|
Sager | Isolated DC/DC Converters - Through Hole 48Vin 12.1Vout 1.3A Isolated 15W | 0 |
|
Buy Now |