Part Details for NPH25S2403EIC by Murata Manufacturing Co Ltd
Overview of NPH25S2403EIC by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPH25S2403EIC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPH25S2403EIC
|
Avnet Abacus | Module DC-DC 1-OUT 3.4V 7.3A 25W 6-Pin DIP Tube (Alt: NPH25S2403EIC) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NPH25S2403EIC
NPH25S2403EIC CAD Models
NPH25S2403EIC Part Data Attributes
|
NPH25S2403EIC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NPH25S2403EIC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-04 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
JESD-609 Code | e4 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Current-Max | 7.3 A | |
Output Voltage-Max | 3.74 V | |
Output Voltage-Min | 3.06 V | |
Output Voltage-Nom | 3.4 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,6LEAD,0.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | YES |
Alternate Parts for NPH25S2403EIC
This table gives cross-reference parts and alternative options found for NPH25S2403EIC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPH25S2403EIC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPH25S2403I | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, | C&D Technologies Inc | NPH25S2403EIC vs NPH25S2403I |
NPH25S2403EI | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid | Murata Power Solutions | NPH25S2403EIC vs NPH25S2403EI |
UEI30-033-Q48NL1-C | DC-DC Regulated Power Supply Module | Murata Power Solutions | NPH25S2403EIC vs UEI30-033-Q48NL1-C |
NPX20S24033DC | DC-DC Regulated Power Supply Module, 1 Output, 19.8W, ROHS COMPLIANT | DATEL Inc | NPH25S2403EIC vs NPX20S24033DC |
NPX20S24033PMC | DC-DC Regulated Power Supply Module, 1 Output, 19.8W, ROHS COMPLIANT | DATEL Inc | NPH25S2403EIC vs NPX20S24033PMC |
UEI30-033-Q48N-C | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | NPH25S2403EIC vs UEI30-033-Q48N-C |
NPX20S24033DC | DC-DC Regulated Power Supply Module, 1 Output, 19.8W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Murata Power Solutions | NPH25S2403EIC vs NPX20S24033DC |
NPH25S2403IC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | NPH25S2403EIC vs NPH25S2403IC |
UEI30-033-Q48NL2-C | DC-DC Regulated Power Supply Module | Murata Power Solutions | NPH25S2403EIC vs UEI30-033-Q48NL2-C |
NPX20S24033MC | DC-DC Regulated Power Supply Module, 1 Output, 19.8W, ROHS COMPLIANT | DATEL Inc | NPH25S2403EIC vs NPX20S24033MC |