Part Details for NPI-15A-352SH by Amphenol Advanced Sensors
Overview of NPI-15A-352SH by Amphenol Advanced Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPI-15A-352SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T3283
|
Newark | Trays |Amphenol Advanced Sensors NPI-15A-352SH Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.2400 / $69.1800 | Buy Now |
DISTI #
71675346
|
RS | NPI Stainless Steel Package Series (Constant Current 1 mA ), No Port, 500 PSIS | Amphenol Advanced Sensors NPI-15A-352SH RoHS: Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$91.0200 | RFQ |
DISTI #
AASNPI-15A-352SH
|
Heilind Electronics | 500 PSIS | Americas - 0 in Stock |
|
Buy Now |