Part Details for NPI16W101MTRF by NIC Components Corp
Overview of NPI16W101MTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for NPI16W101MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPI16W101MTRF
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 300 mA, Unshielded, 310 mA, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: NPI16W101MTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3511 / $0.3724 | Buy Now |
|
Future Electronics | Ind Power Unshielded Wirewound 100uH 20% 100KHz 300mA T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3650 / $0.3800 | Buy Now |
DISTI #
NPI16W101MTRF
|
Avnet Abacus | Power Inductor (SMD), 100 uH, � 20%, 300 mA, Unshielded, 310 mA, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: NPI16W101MTRF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NPI16W101MTRF
NPI16W101MTRF CAD Models
NPI16W101MTRF Part Data Attributes
|
NPI16W101MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPI16W101MTRF
NIC Components Corp
General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
DC Resistance | 1.27 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NPI16W101MTRF
This table gives cross-reference parts and alternative options found for NPI16W101MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPI16W101MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMXN0705M101CTAS | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | Kyocera AVX Components | NPI16W101MTRF vs LMXN0705M101CTAS |
IDC2512ER101M | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP | Vishay Intertechnologies | NPI16W101MTRF vs IDC2512ER101M |