Part Details for NPI31LS6R2MTRF by NIC Components Corp
Overview of NPI31LS6R2MTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for NPI31LS6R2MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPI31LS6R2MTRF
|
Avnet Americas | NPI Unshielded Power Inductors - Tape and Reel (Alt: NPI31LS6R2MTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0916 / $0.1024 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0960 | Buy Now |
DISTI #
NPI31LS6R2MTRF
|
Avnet Americas | NPI Unshielded Power Inductors - Tape and Reel (Alt: NPI31LS6R2MTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0916 / $0.1024 | Buy Now |
Part Details for NPI31LS6R2MTRF
NPI31LS6R2MTRF CAD Models
NPI31LS6R2MTRF Part Data Attributes:
|
NPI31LS6R2MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPI31LS6R2MTRF
NIC Components Corp
General Purpose Inductor, 6.2uH, 20%, 1 Element, SMD, 1212, CHIP, 1212, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 1212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | Magnetic | |
DC Resistance | 0.333 Ω | |
Inductance-Nom (L) | 6.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.55 A | |
Self Resonance Frequency | 62 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |