There are no models available for this part yet.
Overview of NPI31W470MTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NPI31W470MTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18AH4686
|
Newark | Inductor, 47Uh, Unshielded, 1.8A, Inductance:47µh, Rms Current (Irms):1.8A, Inductor Construction:Unshielded, Saturation Current (Isat):1.8A, Product Range:Npi_W Series, Inductor Case/Package:-, Dc Resistance Max:0.14Ohm Rohs Compliant: Yes |Nic Components NPI31W470MTRF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
18AH4687
|
Newark | Inductor, 47Uh, Unshielded, 1.8A, Inductance:47µh, Rms Current (Irms):1.8A, Inductor Construction:Unshielded, Saturation Current (Isat):1.8A, Product Range:Npi_W Series, Inductor Case/Package:-, Dc Resistance Max:0.14Ohm Rohs Compliant: Yes |Nic Components NPI31W470MTRF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
NPI31W470MTRF
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 1.8 A, Unshielded, 1.8 A, 12.8mm x 9.30mm x 5mm - Tape and Reel (Alt: NPI31W470MTRF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days Container: Reel | 11000 Factory Stock |
|
$0.2506 / $0.2937 | Buy Now | |
Future Electronics | NPI_W Series 47 uH ±20 % Tolerance 1.8 A Unshielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks Container: Reel | 27000Reel |
|
$0.2550 / $0.2800 | Buy Now | ||
DISTI #
NPI31W470MTRF
|
Avnet Abacus | Power Inductor (SMD), 47 uH, � 20%, 1.8 A, Unshielded, 1.8 A, 12.8mm x 9.30mm x 5mm - Tape and Reel (Alt: NPI31W470MTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S527800092470
|
Chip1Stop | Inductor Power Unshielded Wirewound 47uH 20% 100KHz 1.8A 140mOhm DCR T/R RoHS: Compliant | 5500 |
|
$0.2960 / $0.3030 | Buy Now | |
DISTI #
C1S527800092489
|
Chip1Stop | Inductor Power Unshielded Wirewound 47uH 20% 100KHz 1.8A 140mOhm DCR T/R RoHS: Compliant | 421 |
|
$0.2450 / $0.3262 | Buy Now | |
New Advantage Corporation | NPI_W Series 47 uH �20 % Tolerance 1.8 A Unshielded SMT Power Inductor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 20500 |
|
$0.3017 | Buy Now |
CAD Models for NPI31W470MTRF by NIC Components Corp
Part Data Attributes for NPI31W470MTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
5039
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
30 Weeks
|
Case/Size Code
|
5037
|
Construction
|
Rectangular
|
DC Resistance
|
0.14 Ω
|
Inductance-Nom (L)
|
47 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e2
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
5 mm
|
Package Length
|
12.8 mm
|
Package Style
|
SMT
|
Package Width
|
9.3 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
1.8 A
|
Self Resonance Frequency
|
11 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin/Copper (Sn/Cu)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Related Parts for NPI31W470MTRF
-
NPI31W151MTRFFixed Inductors
-
GRM32ER71J106KA12LFixed Capacitors
-
RC0603JR-07270RLFixed Resistors
-
DR331-104AEData Line Filters
-
1241050-8Headers and Edge Type Connectors
-
STD25NF10LT4Power Field-Effect Transistors
-
ICL7660AIBAZASwitching Regulator or Controllers
-
MCHC908QY1CDWEMicrocontrollers
-
NTLUD4C26NTAGSmall Signal Field-Effect Transistors