Part Details for NPI43C470MTRF by NIC Components Corp
Overview of NPI43C470MTRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NPI43C470MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPI43C470MTRF
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 600 mA, Unshielded, 600 mA, 4.5mm x 4mm x 3.2mm - Tape and Reel (Alt: NPI43C470MTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1056 / $0.1181 | Buy Now |
|
Future Electronics | NPI_C Series 47 uH ±20 % Tolerance 0.8 A Unshielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1040 / $0.1120 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 380 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | 1 ELEMENT, 47 uH, GENERAL PURPOSE INDUCTOR, SMD | 289 |
|
$0.1440 / $0.2160 | Buy Now |
|
Quest Components | 1 ELEMENT, 47 uH, GENERAL PURPOSE INDUCTOR, SMD | 304 |
|
$0.1600 / $0.8000 | Buy Now |
DISTI #
NPI43C470MTRF
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 600 mA, Unshielded, 600 mA, 4.5mm x 4mm x 3.2mm - Tape and Reel (Alt: NPI43C470MTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1056 / $0.1181 | Buy Now |
DISTI #
NPI43C470MTRF
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 600 mA, Unshielded, 600 mA, 4.5mm x 4mm x 3.2mm - Tape and Reel (Alt: NPI43C470MTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1056 / $0.1181 | Buy Now |
DISTI #
NPI43C470MTRF
|
Avnet Abacus | Power Inductor (SMD), 47 uH, � 20%, 600 mA, Unshielded, 600 mA, 4.5mm x 4mm x 3.2mm - Tape and Reel (Alt: NPI43C470MTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NPI43C470MTRF
NPI43C470MTRF CAD Models
NPI43C470MTRF Part Data Attributes
|
NPI43C470MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPI43C470MTRF
NIC Components Corp
General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 1816, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 1816 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1816 | |
Construction | Rectangular | |
DC Resistance | 0.8 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |