Part Details for NPI52W100MTRF by NIC Components Corp
Overview of NPI52W100MTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for NPI52W100MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPI52W100MTRF
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 4.3 A, Unshielded, 10 A, 18.4mm x 15mm x 7mm - Tape and Reel (Alt: NPI52W100MTRF) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Reel | 0 |
|
$0.3728 / $0.4168 | Buy Now |
|
Future Electronics | NPI_W Series 10 uH ±20 % Tolerance 4.3 A Unshielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3800 / $0.4250 | Buy Now |
DISTI #
NPI52W100MTRF
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 4.3 A, Unshielded, 10 A, 18.4mm x 15mm x 7mm - Tape and Reel (Alt: NPI52W100MTRF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NPI52W100MTRF
NPI52W100MTRF CAD Models
NPI52W100MTRF Part Data Attributes
|
NPI52W100MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPI52W100MTRF
NIC Components Corp
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 7259, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 7259 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7259 | |
Construction | Rectangular | |
DC Resistance | 0.031 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 18.4 mm | |
Package Style | SMT | |
Package Width | 15 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4.3 A | |
Self Resonance Frequency | 21 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |