Part Details for NPI54C8R2MTRF by NIC Components Corp
Overview of NPI54C8R2MTRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NPI54C8R2MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPI54C8R2MTRF
|
Avnet Americas | Power Inductor (SMD), 8.2 uH, ± 20%, 2 A, Unshielded, 2 A, 5.8mm x 5.2mm x 4.5mm - Tape and Reel (Alt: NPI54C8R2MTRF) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.1273 / $0.1422 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1200 | Buy Now |
DISTI #
NPI54C8R2MTRF
|
Avnet Americas | Power Inductor (SMD), 8.2 uH, ± 20%, 2 A, Unshielded, 2 A, 5.8mm x 5.2mm x 4.5mm - Tape and Reel (Alt: NPI54C8R2MTRF) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.1273 / $0.1422 | Buy Now |
DISTI #
NPI54C8R2MTRF
|
Avnet Abacus | Power Inductor (SMD), 8.2 uH, � 20%, 2 A, Unshielded, 2 A, 5.8mm x 5.2mm x 4.5mm - Tape and Reel (Alt: NPI54C8R2MTRF) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NPI54C8R2MTRF
NPI54C8R2MTRF CAD Models
NPI54C8R2MTRF Part Data Attributes:
|
NPI54C8R2MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPI54C8R2MTRF
NIC Components Corp
General Purpose Inductor, 8.2uH, 20%, 1 Element, SMD, 2320, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 2320 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2320 | |
Construction | Rectangular | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |