There are no models available for this part yet.
Overview of NPI73C151KTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NPI73C151KTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NPI73C151KTRF
|
Avnet Americas | Power Inductor (SMD), 150 uH, ± 10%, 400 mA, Unshielded, 400 mA, 7.8mm x 7mm x 3.5mm - Tape and Reel (Alt: NPI73C151KTRF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1527 / $0.1707 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1440 | Buy Now | ||
DISTI #
NPI73C151KTRF
|
Avnet Abacus | Power Inductor (SMD), 150 uH, � 10%, 400 mA, Unshielded, 400 mA, 7.8mm x 7mm x 3.5mm - Tape and Reel (Alt: NPI73C151KTRF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for NPI73C151KTRF by NIC Components Corp
Part Data Attributes for NPI73C151KTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
3128
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
16 Weeks
|
Case/Size Code
|
3128
|
Construction
|
Rectangular
|
DC Resistance
|
0.755 Ω
|
Inductance-Nom (L)
|
150 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
3.5 mm
|
Package Length
|
7.8 mm
|
Package Style
|
SMT
|
Package Width
|
7 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
0.4 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
10%
|
Alternate Parts for NPI73C151KTRF
This table gives cross-reference parts and alternative options found for NPI73C151KTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPI73C151KTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC3128KT151 | General Purpose Inductor, | SEI Stackpole Electronics Inc | NPI73C151KTRF vs LPC3128KT151 |
BS0703CDSU151KT | General Purpose Inductor, 150uH, 10%, 1 Element, SMD, CHIP, 3027 | King Core Electronics Inc | NPI73C151KTRF vs BS0703CDSU151KT |
PCD0703KT151 | General Purpose Inductor, 150uH, 10%, Ferrite-Core, | Viking Tech Corp | NPI73C151KTRF vs PCD0703KT151 |
APSD00080735151K00 | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 3128, CHIP | Pulse Electronics Corporation | NPI73C151KTRF vs APSD00080735151K00 |