There are no models available for this part yet.
Overview of NPIM104BR22MTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for NPIM104BR22MTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NPIM104BR22MTRF
|
Avnet Americas | Power Inductor (SMD), 220 nH, ± 20%, 35 A, Shielded, 60 A, 11.15mm x 10mm x 3.8mm - Tape and Reel (Alt: NPIM104BR22MTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6600 / $0.7000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6000 | Buy Now | ||
Bristol Electronics | 880 |
|
RFQ | ||||
Quest Components | 704 |
|
$0.9008 / $2.2520 | Buy Now | |||
DISTI #
NPIM104BR22MTRF
|
Avnet Abacus | Power Inductor (SMD), 220 nH, � 20%, 35 A, Shielded, 60 A, 11.15mm x 10mm x 3.8mm - Tape and Reel (Alt: NPIM104BR22MTRF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for NPIM104BR22MTRF by NIC Components Corp
Part Data Attributes for NPIM104BR22MTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
4439
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
16 Weeks
|
Case/Size Code
|
4439
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.001 Ω
|
Inductance-Nom (L)
|
0.22 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3.8 mm
|
Package Length
|
11.15 mm
|
Package Style
|
SMT
|
Package Width
|
10 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
35 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
J BEND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|