Part Details for NPIM104C1R5MTRF by NIC Components Corp
Overview of NPIM104C1R5MTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for NPIM104C1R5MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8775
|
Newark | Inductor, 1.5Uh, Shielded, 16A, Inductance:1.5µh, Rms Current (Irms):16A, Inductor Construction:Shielded, Saturation Current (Isat):33A, Product Range:Npim_C Series, Dc Resistance Max:0.0042Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Nic Components NPIM104C1R5MTRF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5960 / $0.7740 | Buy Now |
DISTI #
NPIM104C1R5MTRF
|
Avnet Americas | Ind Power Shielded/Molded Wirewound 1.5uH 20% 100KHz Ferrite 16A T/R - Tape and Reel (Alt: NPIM104C1R5MTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6666 / $0.7070 | Buy Now |
|
Future Electronics | Ind Power Shielded/Molded Wirewound 1.5uH 20% 100KHz Ferrite 16A T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6070 | Buy Now |
Part Details for NPIM104C1R5MTRF
NPIM104C1R5MTRF CAD Models
NPIM104C1R5MTRF Part Data Attributes
|
NPIM104C1R5MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIM104C1R5MTRF
NIC Components Corp
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 4339, CHIP, 4339, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 4539 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Case/Size Code | 4539 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0042 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.8 mm | |
Package Length | 11.5 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 16 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |