Part Details for NPIM104CR56MTRF by NIC Components Corp
Overview of NPIM104CR56MTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPIM104CR56MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPIM104CR56MTRF
|
Avnet Americas | Power Inductor (SMD), 560 nH, ± 20%, 25 A, Shielded, 33 A, 11.15mm x 10mm x 3.8mm - Tape and Reel (Alt: NPIM104CR56MTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 28 Weeks, 4 Days Container: Reel | 0 |
|
$0.6666 / $0.7070 | Buy Now |
DISTI #
NPIM104CR56MTRF
|
Avnet Abacus | Power Inductor (SMD), 560 nH, � 20%, 25 A, Shielded, 33 A, 11.15mm x 10mm x 3.8mm (Alt: NPIM104CR56MTRF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NPIM104CR56MTRF
NPIM104CR56MTRF CAD Models
NPIM104CR56MTRF Part Data Attributes
|
NPIM104CR56MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIM104CR56MTRF
NIC Components Corp
General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 28 Weeks, 4 Days | |
Core Material | FERRITE | |
DC Resistance | 0.0018 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NPIM104CR56MTRF
This table gives cross-reference parts and alternative options found for NPIM104CR56MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPIM104CR56MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM72A10R56LFTR13 | 1 ELEMENT, 0.448uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TT electronics / BI Technologies | NPIM104CR56MTRF vs HM72A10R56LFTR13 |