NPIM104PE100MTRQYF
NIC Components Corp
Description: General Purpose Inductor,

Overview of NPIM104PE100MTRQYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Price & Stock for NPIM104PE100MTRQYF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NPIM104PE100MTRQYF
Avnet Americas Inductor Shielded Metal Composite 10uH 20% 6.1A 2-Pin Surface Mount T/R - Tape and Reel (Alt: NPIM104PE100MTRQYF) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel 0
  • 500 $0.3796
  • 1,000 $0.3690
  • 2,000 $0.3584
  • 3,000 $0.3531
  • 4,000 $0.3452
  • 5,000 $0.3346
  • 50,000 $0.3240
$0.3240 / $0.3796 Buy Now

CAD Models for NPIM104PE100MTRQYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NPIM104PE100MTRQYF by NIC Components Corp

NPIM104PE100MTRQYF
NIC Components Corp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
4339
Construction
Rectangular
Core Material
METAL COMPOSITE
DC Resistance
0.03 Ω
Inductance-Nom (L)
10 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
3.8 mm
Package Length
11 mm
Package Style
SMT
Package Width
10 mm
Packing Method
TR, 13 Inch
Rated Current-Max
6.1 A
Reference Standard
AEC-Q200; IATF16949
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. NPIM104PE100MTRQYF
    NIC Components Corp
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NPIM104PE100MTRQYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NPIM104PE100MTRQYF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NPIM104PE100MTRQYF would you like to use for your alert(s)?
  • Please alert me when NPIM104PE100MTRQYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NPIM104PE100MTRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NPIM104PE100MTRQYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NPIM104PE100MTRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NPIM104PE100MTRQYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NPIM104PE100MTRQYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: