There are no models available for this part yet.
Overview of NPIM147P100MTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NPIM147P100MTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NPIM147P100MTRF
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 10 A, Shielded, 15.5 A, 13.4mm x 12.5mm x 6.8mm - Tape and Reel (Alt: NPIM147P100MTRF) RoHS: Compliant Min Qty: 5200 Package Multiple: 5200 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8065 / $0.8554 | Buy Now | |
Future Electronics | Metal Composite Inductor SMD Shielded 10uH +/-20% 13.9x13.5x7.0 RoHS: Compliant pbFree: Yes Min Qty: 5200 Package Multiple: 400 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8250 / $0.8950 | Buy Now | ||
Bristol Electronics | 610 |
|
RFQ | ||||
Quest Components | 488 |
|
$1.3728 / $3.3280 | Buy Now | |||
DISTI #
NPIM147P100MTRF
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 10 A, Shielded, 15.5 A, 13.4mm x 12.5mm x 6.8mm - Tape and Reel (Alt: NPIM147P100MTRF) RoHS: Compliant Min Qty: 3200 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for NPIM147P100MTRF by NIC Components Corp
Part Data Attributes for NPIM147P100MTRF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
5349
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
16 Weeks
|
Case/Size Code
|
5349
|
Construction
|
Molded
|
Core Material
|
Ferrite
|
DC Resistance
|
0.0132 Ω
|
Inductance-Nom (L)
|
10 µH
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
6.8 mm
|
Package Length
|
13.4 mm
|
Package Style
|
SMT
|
Package Width
|
12.5 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
15.5 A
|
Terminal Finish
|
Matte Tin (Sn)
|
Tolerance
|
20%
|