Part Details for NPIM187B4R7MTRF by NIC Components Corp
Overview of NPIM187B4R7MTRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPIM187B4R7MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPIM187B4R7MTRF
|
Avnet Americas | Inductor Power Molded/Shielded 4.7uH 20% 100kHz Ferrite 27A T/R - Tape and Reel (Alt: NPIM187B4R7MTRF) Min Qty: 1600 Package Multiple: 200 Container: Reel | 0 |
|
$3.1812 / $3.5562 | Buy Now |
|
Future Electronics | Metal Composite Inductor SMD Shielded 4.7uH +/-20% 17.15x17.15x6.8 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1600 Container: Reel | 0Reel |
|
$3.0000 | Buy Now |
DISTI #
NPIM187B4R7MTRF
|
Avnet Americas | Inductor Power Molded/Shielded 4.7uH 20% 100kHz Ferrite 27A T/R - Tape and Reel (Alt: NPIM187B4R7MTRF) Min Qty: 1600 Package Multiple: 200 Container: Reel | 0 |
|
$3.1812 / $3.5562 | Buy Now |
DISTI #
NPIM187B4R7MTRF
|
Avnet Americas | Inductor Power Molded/Shielded 4.7uH 20% 100kHz Ferrite 27A T/R - Tape and Reel (Alt: NPIM187B4R7MTRF) Min Qty: 1600 Package Multiple: 200 Container: Reel | 0 |
|
$3.1812 / $3.5562 | Buy Now |
Part Details for NPIM187B4R7MTRF
NPIM187B4R7MTRF CAD Models
NPIM187B4R7MTRF Part Data Attributes
|
NPIM187B4R7MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIM187B4R7MTRF
NIC Components Corp
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 6868 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.00472 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.8 mm | |
Package Length | 17.15 mm | |
Package Style | SMT | |
Package Width | 17.15 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 27 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |