There are no models available for this part yet.
Overview of NPIM42CR10MTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for NPIM42CR10MTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AH8815
|
Newark | Inductor, 100Nh, Shielded, 11A, Inductance:100Nh, Rms Current (Irms):11A, Inductor Construction:Shielded, Saturation Current (Isat):30A, Product Range:Npim_C Series, Dc Resistance Max:0.005Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Nic Components NPIM42CR10MTRF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3820 / $0.4970 | Buy Now | |
DISTI #
41AH8814
|
Newark | Inductor, 100Nh, Shielded, 11A, Inductance:100Nh, Rms Current (Irms):11A, Inductor Construction:Shielded, Saturation Current (Isat):30A, Product Range:Npim_C Series, Dc Resistance Max:0.005Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Nic Components NPIM42CR10MTRF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6650 | Buy Now | |
DISTI #
NPIM42CR10MTRF
|
Avnet Americas | Ind Power Shielded/Molded Wirewound 100nH 20% 100KHz Ferrite 11A T/R - Tape and Reel (Alt: NPIM42CR10MTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4123 / $0.4609 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3900 | Buy Now | ||
Bristol Electronics | Min Qty: 7 | 399 |
|
$0.2400 / $0.7500 | Buy Now | ||
Quest Components | 319 |
|
$0.3000 / $1.0000 | Buy Now | |||
DISTI #
C1S527800519959
|
Chip1Stop | Inductor Power Shielded/Molded Wirewound 100nH 20% 100KHz Ferrite 11A 5mOhm DCR T/R RoHS: Compliant | 2000 |
|
$0.5570 | Buy Now | |
DISTI #
C1S527800435833
|
Chip1Stop | Inductor Power Shielded/Molded Wirewound 100nH 20% 100KHz Ferrite 11A 5mOhm DCR T/R RoHS: Compliant | 1600 |
|
$0.3318 | Buy Now |
CAD Models for NPIM42CR10MTRF by NIC Components Corp
Part Data Attributes for NPIM42CR10MTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
1616
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
16 Weeks
|
Case/Size Code
|
1616
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.005 Ω
|
Inductance-Nom (L)
|
0.1 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.8 mm
|
Package Length
|
4.15 mm
|
Package Style
|
SMT
|
Package Width
|
4 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
11 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
J BEND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|