Part Details for NPIM42PAR47MTRQYF by NIC Components Corp
Overview of NPIM42PAR47MTRQYF by NIC Components Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPIM42PAR47MTRQYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK5708
|
Newark | Power Inductor, 470Nh, Shielded, 12A, Inductance:470Nh, Rms Current (Irms):8A, Inductor Construction:Shielded, Saturation Current (Isat):12A, Product Range:Npim_Pa Series, Inductor Case/Package:-, Dc Resistance Max:0.014Ohm Rohs Compliant: Yes |Nic Components NPIM42PAR47MTRQYF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5640 | Buy Now |
DISTI #
92AK5777
|
Newark | Power Inductor, 470Nh, Shielded, 12A, Inductance:470Nh, Rms Current (Irms):8A, Inductor Construction:Shielded, Saturation Current (Isat):12A, Product Range:Npim_Pa Series, Inductor Case/Package:-, Dc Resistance Max:0.014Ohm Rohs Compliant: Yes |Nic Components NPIM42PAR47MTRQYF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5640 | Buy Now |
DISTI #
4835-NPIM42PAR47MTRQYFTR-ND
|
DigiKey | IND SMT 4.45X4.06X1.8470NH8A1 Min Qty: 3000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.4000 | Buy Now |
DISTI #
NPIM42PAR47MTRQYF
|
Avnet Americas | Inductor Power Molded/Shielded 0.47uH 20% 100kHz 8A T/R - Tape and Reel (Alt: NPIM42PAR47MTRQYF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 3000 |
|
$0.3817 / $0.4268 | Buy Now |
DISTI #
V72:2272_25577646
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 0.47uH 20% 100KHz Metal 8A 0.014Ohm DCR 1616 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2320 Container: Cut Strips | Americas - 3000 |
|
$0.7964 / $0.9184 | Buy Now |
|
Future Electronics | Inductor Power Shielded/Molded Wirewound 0.47uH 20% 100KHz Metal 8A 0.014Ohm DCR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.3800 | Buy Now |
DISTI #
NPIM42PAR47MTRQYF
|
Avnet Americas | Inductor Power Molded/Shielded 0.47uH 20% 100kHz 8A T/R - Tape and Reel (Alt: NPIM42PAR47MTRQYF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 3000 |
|
$0.3817 / $0.4268 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.4733 / $0.5071 | Buy Now |
Part Details for NPIM42PAR47MTRQYF
NPIM42PAR47MTRQYF CAD Models
NPIM42PAR47MTRQYF Part Data Attributes:
|
NPIM42PAR47MTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIM42PAR47MTRQYF
NIC Components Corp
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Case/Size Code | 1816 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.014 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 4.45 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 8 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NPIM42PAR47MTRQYF
This table gives cross-reference parts and alternative options found for NPIM42PAR47MTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPIM42PAR47MTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM5402.471NLT | General Purpose Inductor, 0.47uH, 20%, 1 Element, SMD, 1816, CHIP | Pulse Electronics Corporation | NPIM42PAR47MTRQYF vs PM5402.471NLT |