NPIM52PA4R7MTRQYF
NIC Components Corp
Description: General Purpose Inductor,

Overview of NPIM52PA4R7MTRQYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Electronic Manufacturing

Price & Stock for NPIM52PA4R7MTRQYF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 4835-NPIM52PA4R7MTRQYFTR-ND
DigiKey IND SMT 5.70X5.20X1.84.7UH2.8A Min Qty: 3000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT 3000
In Stock
  • 3,000 $0.3340
$0.3340 Buy Now
Future Electronics Inductor Power Shielded/Molded Wirewound 4.7uH 20% 100KHz Metal 2.8A 0.116Ohm RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel 3000
Reel
  • 3,000 $0.3450
  • 6,000 $0.3350
$0.3350 / $0.3450 Buy Now
DISTI # C1S527800627805
Chip1Stop Unclassified RoHS: Compliant pbFree: Yes 3000
  • 3,000 $0.4660
$0.4660 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 3000
  • 3,000 $0.4018
$0.4018 Buy Now

CAD Models for NPIM52PA4R7MTRQYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NPIM52PA4R7MTRQYF by NIC Components Corp

NPIM52PA4R7MTRQYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
2220
Construction
Rectangular
Core Material
METAL COMPOSITE
DC Resistance
0.116 Ω
Inductance-Nom (L)
4.7 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.8 mm
Package Length
5.7 mm
Package Style
SMT
Package Width
5.2 mm
Packing Method
TR, 13 Inch
Rated Current-Max
2.8 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. NPIM52PA4R7MTRQYF
    NIC Components Corp
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NPIM52PA4R7MTRQYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NPIM52PA4R7MTRQYF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NPIM52PA4R7MTRQYF would you like to use for your alert(s)?
  • Please alert me when NPIM52PA4R7MTRQYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NPIM52PA4R7MTRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NPIM52PA4R7MTRQYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NPIM52PA4R7MTRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NPIM52PA4R7MTRQYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NPIM52PA4R7MTRQYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: