Part Details for NPIM63Z1R0MTRF by NIC Components Corp
Overview of NPIM63Z1R0MTRF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPIM63Z1R0MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPIM63Z1R0MTRF
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 18 A, Shielded, 18 A, 6.6mm x 6.4mm x 2.8mm - Tape and Reel (Alt: NPIM63Z1R0MTRF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6362 / $0.7113 | Buy Now |
|
Future Electronics | Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 18A 6.05mOhm DCR T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 2000Reel |
|
$0.6600 / $0.6950 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 990 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | 792 |
|
$0.5200 / $2.0000 | Buy Now | |
DISTI #
NPIM63Z1R0MTRF
|
Avnet Abacus | Power Inductor (SMD), 1 uH, � 20%, 18 A, Shielded, 18 A, 6.6mm x 6.4mm x 2.8mm - Tape and Reel (Alt: NPIM63Z1R0MTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NPIM63Z1R0MTRF
NPIM63Z1R0MTRF CAD Models
NPIM63Z1R0MTRF Part Data Attributes
|
NPIM63Z1R0MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIM63Z1R0MTRF
NIC Components Corp
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2625 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.00605 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 6.4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 18 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NPIM63Z1R0MTRF
This table gives cross-reference parts and alternative options found for NPIM63Z1R0MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPIM63Z1R0MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASPIAIG-F6030-1R0M-T | IND 1uH 18A 6.05mΩ | Abracon Corporation | NPIM63Z1R0MTRF vs ASPIAIG-F6030-1R0M-T |