Part Details for NPIM74C1R5MTRF by NIC Components Corp
Overview of NPIM74C1R5MTRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPIM74C1R5MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPIM74C1R5MTRF
|
Avnet Americas | Ind Power Shielded/Molded Wirewound 1.5uH 20% 100KHz Ferrite 9A T/R - Tape and Reel (Alt: NPIM74C1R5MTRF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5930 / $0.6629 | Buy Now |
|
Future Electronics | NPIM_C Series 1.5 uH ±20 % Tolerance 9 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6150 / $0.6500 | Buy Now |
DISTI #
NPIM74C1R5MTRF
|
Avnet Americas | Ind Power Shielded/Molded Wirewound 1.5uH 20% 100KHz Ferrite 9A T/R - Tape and Reel (Alt: NPIM74C1R5MTRF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5930 / $0.6629 | Buy Now |
DISTI #
NPIM74C1R5MTRF
|
Avnet Asia | Ind Power Shielded/Molded Wirewound 1.5uH 20% 100KHz Ferrite 9A T/R (Alt: NPIM74C1R5MTRF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for NPIM74C1R5MTRF
NPIM74C1R5MTRF CAD Models
NPIM74C1R5MTRF Part Data Attributes:
|
NPIM74C1R5MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIM74C1R5MTRF
NIC Components Corp
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2726, CHIP, 2726, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 2726 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2726 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 6.95 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |