There are no models available for this part yet.
Overview of NPIM74CR47MTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NPIM74CR47MTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AH8894
|
Newark | Inductor, 470Nh, Shielded, 17.5A, Inductance:470Nh, Rms Current (Irms):17.5A, Inductor Construction:Shielded, Saturation Current (Isat):26A, Product Range:Npim_C Series, Inductor Case/Package:-, Dc Resistance Max:0.0042Ohm Rohs Compliant: Yes |Nic Components NPIM74CR47MTRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.2100 | Buy Now | |
DISTI #
41AH8895
|
Newark | Inductor, 470Nh, Shielded, 17.5A, Inductance:470Nh, Rms Current (Irms):17.5A, Inductor Construction:Shielded, Saturation Current (Isat):26A, Product Range:Npim_C Series, Dc Resistance Max:0.0042Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Nic Components NPIM74CR47MTRF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4330 / $0.5630 | Buy Now | |
DISTI #
41AH8894
|
Avnet Americas | Ind Power Shielded/Molded Wirewound 470nH 20% 100KHz Ferrite 17.5A T/R - Product that comes on tape, but is not reeled (Alt: 41AH8894) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.9180 / $1.3100 | Buy Now | |
DISTI #
NPIM74CR47MTRF
|
Avnet Americas | Ind Power Shielded/Molded Wirewound 470nH 20% 100KHz Ferrite 17.5A T/R - Tape and Reel (Alt: NPIM74CR47MTRF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
$0.5930 / $0.6629 | Buy Now | |
Future Electronics | NPIM_C Series 0.47 uH ±20 % Tolerance 17.5 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6150 / $0.6500 | Buy Now | ||
DISTI #
C1S527800141420
|
Chip1Stop | Inductor Power Shielded/Molded Wirewound 470nH 20% 100KHz Ferrite 17.5A 4.2mOhm DCR T/R RoHS: Compliant pbFree: No | 1000 |
|
$0.6390 | Buy Now |
CAD Models for NPIM74CR47MTRF by NIC Components Corp
Part Data Attributes for NPIM74CR47MTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
2726
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
13 Weeks, 3 Days
|
Case/Size Code
|
2726
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.0042 Ω
|
Inductance-Nom (L)
|
0.47 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.8 mm
|
Package Length
|
6.95 mm
|
Package Style
|
SMT
|
Package Width
|
6.6 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
17.5 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
J BEND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|