Datasheets
NPIM74PAR20YTRQYF by: NIC Components Corp

General Purpose Inductor,

Part Details for NPIM74PAR20YTRQYF by NIC Components Corp

Overview of NPIM74PAR20YTRQYF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NPIM74PAR20YTRQYF

Part # Distributor Description Stock Price Buy
DISTI # NPIM74PAR20YTRQYF
Avnet Americas Inductor Power Molded/Shielded 0.2uH 30% 100kHz 24A T/R - Tape and Reel (Alt: NPIM74PAR20YTRQYF) Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
  • 1,000 $0.3556
  • 2,000 $0.3456
  • 4,000 $0.3356
  • 6,000 $0.3281
  • 8,000 $0.3181
$0.3181 / $0.3556 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
Reel
  • 1,000 $0.3000
$0.3000 Buy Now
DISTI # NPIM74PAR20YTRQYF
Avnet Americas Inductor Power Molded/Shielded 0.2uH 30% 100kHz 24A T/R - Tape and Reel (Alt: NPIM74PAR20YTRQYF) Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
  • 1,000 $0.3556
  • 2,000 $0.3456
  • 4,000 $0.3356
  • 6,000 $0.3281
  • 8,000 $0.3181
$0.3181 / $0.3556 Buy Now

Part Details for NPIM74PAR20YTRQYF

NPIM74PAR20YTRQYF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NPIM74PAR20YTRQYF Part Data Attributes:

NPIM74PAR20YTRQYF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NPIM74PAR20YTRQYF NIC Components Corp General Purpose Inductor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIC COMPONENTS CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 2926
Construction Rectangular
Core Material METAL COMPOSITE
DC Resistance 0.0025 Ω
Inductance-Nom (L) 0.2 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 2.8 mm
Package Length 7.3 mm
Package Style SMT
Package Width 6.6 mm
Packing Method TR, 13 Inch
Rated Current-Max 24 A
Reference Standard AEC-Q200
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.1 MHz
Tolerance 30%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NPIM74PAR20YTRQYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NPIM74PAR20YTRQYF by NIC Components Corp

  • Please alert me when NPIM74PAR20YTRQYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NPIM74PAR20YTRQYF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NPIM74PAR20YTRQYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NPIM74PAR20YTRQYF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NPIM74PAR20YTRQYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NPIM74PAR20YTRQYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: