NPIS105F221MTRF
NIC Components Corp
Description: General Purpose Inductor, 220uH, 20%, 1 Element, SMD, 4241, CHIP, 4241, ROHS COMPLIANT

Overview of NPIS105F221MTRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for NPIS105F221MTRF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NPIS105F221MTRF
Avnet Americas Ind Power Shielded Wirewound 220uH 20% 1KHz 940mA T/R - Tape and Reel (Alt: NPIS105F221MTRF) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 24 Weeks, 0 Days Container: Reel 24000 Factory Stock
  • 750 $0.2736
  • 1,500 $0.2660
  • 3,000 $0.2583
  • 4,500 $0.2545
  • 6,000 $0.2488
  • 7,500 $0.2411
  • 75,000 $0.2335
$0.2335 / $0.2736 Buy Now
Future Electronics NPIS_F Series 220 uH ±20 % Tol. 0.94 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 24 Weeks Container: Reel 0
Reel
  • 750 $0.2600
  • 1,500 $0.2550
  • 3,000 $0.2500
  • 3,750 $0.2450
  • 11,250 $0.2350
$0.2350 / $0.2600 Buy Now
Bristol Electronics   Min Qty: 9 135
  • 9 $0.5625
  • 37 $0.3656
$0.3656 / $0.5625 Buy Now
Quest Components   108
  • 1 $0.7500
  • 8 $0.6000
  • 34 $0.3750
$0.3750 / $0.7500 Buy Now
DISTI # C1S527800234252
Chip1Stop Inductor Power Shielded Wirewound 220uH 20% 1KHz 940mA 500mOhm DCR T/R RoHS: Compliant pbFree: Yes 12000
  • 750 $0.3830
  • 1,500 $0.3650
  • 3,000 $0.3440
  • 5,250 $0.3250
  • 10,500 $0.2960
$0.2960 / $0.3830 Buy Now

CAD Models for NPIS105F221MTRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NPIS105F221MTRF by NIC Components Corp

NPIS105F221MTRF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
4241
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
24 Weeks
Case/Size Code
4241
Construction
Shielded
DC Resistance
0.5 Ω
Inductance-Nom (L)
220 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Height
5 mm
Package Length
10.6 mm
Package Style
SMT
Package Width
10.5 mm
Rated Current-Max
0.94 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.001 MHz
Tolerance
20%
Want to compare parts?
  1. NPIS105F221MTRF
    NIC Components Corp
    General Purpose Inductor, 220uH, 20%, 1 Element, SMD, 4241, CHIP, 4241, ROHS COMPLIANT
    VS

Related Parts for NPIS105F221MTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NPIS105F221MTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NPIS105F221MTRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NPIS105F221MTRF would you like to use for your alert(s)?
  • Please alert me when NPIS105F221MTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NPIS105F221MTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NPIS105F221MTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NPIS105F221MTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NPIS105F221MTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NPIS105F221MTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: