Part Details for NPIS105F680MTRF by NIC Components Corp
Overview of NPIS105F680MTRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for NPIS105F680MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPIS105F680MTRF
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 20%, 1.65 A, Shielded, 1.65 A, 10.6mm x 10.5mm x 5mm - Tape and Reel (Alt: NPIS105F680MTRF) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$0.2335 / $0.2736 | Buy Now |
|
Future Electronics | Inductor Power Shielded Wirewound 68uH 20% 1KHz 1.65A 201mOhm DCR T/R RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.2300 | Buy Now |
DISTI #
17491513
|
Verical | Inductor Power Shielded Wirewound 68uH 20% 1KHz 1.65A 0.201Ohm DCR T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Americas - 1500 |
|
$0.3829 | Buy Now |
DISTI #
NPIS105F680MTRF
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 20%, 1.65 A, Shielded, 1.65 A, 10.6mm x 10.5mm x 5mm - Tape and Reel (Alt: NPIS105F680MTRF) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$0.2335 / $0.2736 | Buy Now |
Part Details for NPIS105F680MTRF
NPIS105F680MTRF CAD Models
NPIS105F680MTRF Part Data Attributes:
|
NPIS105F680MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIS105F680MTRF
NIC Components Corp
General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 4241, CHIP, 4241, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 4241 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4241 | |
Construction | Shielded | |
DC Resistance | 0.201 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 5 mm | |
Package Length | 10.6 mm | |
Package Style | SMT | |
Package Width | 10.5 mm | |
Rated Current-Max | 1.65 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |