Part Details for NPIS117AR30LTRF by NIC Components Corp
Overview of NPIS117AR30LTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPIS117AR30LTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPIS117AR30LTRF
|
Avnet Americas | Ind Power Shielded Wirewound 300nH 15% 100KHz 48A T/R - Tape and Reel (Alt: NPIS117AR30LTRF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.4095 / $0.4799 | Buy Now |
|
Future Electronics | Inductor Power Shielded 0.3uH 15% 100KHz 48A 0.00032Ohm RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4450 / $0.4800 | Buy Now |
DISTI #
NPIS117AR30LTRF
|
Avnet Americas | Ind Power Shielded Wirewound 300nH 15% 100KHz 48A T/R - Tape and Reel (Alt: NPIS117AR30LTRF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.4095 / $0.4799 | Buy Now |
Part Details for NPIS117AR30LTRF
NPIS117AR30LTRF CAD Models
NPIS117AR30LTRF Part Data Attributes:
|
NPIS117AR30LTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIS117AR30LTRF
NIC Components Corp
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4328 | |
Construction | Rectangular | |
DC Resistance | 0.00032 Ω | |
Inductance-Nom (L) | 0.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.8 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 7.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 48 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |