There are no models available for this part yet.
Overview of NPIS14H470MTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NPIS14H470MTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NPIS14H470MTRF
|
Avnet Americas | Ind Power Shielded Wirewound 47uH 20% 1KHz 1.1A T/R - Tape and Reel (Alt: NPIS14H470MTRF) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2604 / $0.3051 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2560 | Buy Now |
CAD Models for NPIS14H470MTRF by NIC Components Corp
Part Data Attributes for NPIS14H470MTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
4141
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
16 Weeks
|
Case/Size Code
|
4141
|
Construction
|
RECTANGULAR PACKAGE
|
DC Resistance
|
0.21 Ω
|
Inductance-Nom (L)
|
47 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
5 mm
|
Package Length
|
10.5 mm
|
Package Style
|
SMT
|
Package Width
|
10.5 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
1.1 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
20%
|
Alternate Parts for NPIS14H470MTRF
This table gives cross-reference parts and alternative options found for NPIS14H470MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPIS14H470MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPIS14H470MTRNF | General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 4141, ROHS COMPLIANT | NIC Components Corp | NPIS14H470MTRF vs NPIS14H470MTRNF |