Part Details for NPIS14P2R2MTRF by NIC Components Corp
Overview of NPIS14P2R2MTRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPIS14P2R2MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 449 |
|
$0.2109 / $0.5625 | Buy Now |
|
Quest Components | 359 |
|
$0.2250 / $0.7500 | Buy Now | |
|
Quest Components | 137 |
|
$0.4500 / $0.9000 | Buy Now | |
DISTI #
NPIS14P2R2MTRF
|
Avnet Abacus | Ind Power Shielded Wirewound 2.2uH 20% 100KHz 11.5A T/R (Alt: NPIS14P2R2MTRF) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NPIS14P2R2MTRF
NPIS14P2R2MTRF CAD Models
NPIS14P2R2MTRF Part Data Attributes
|
NPIS14P2R2MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIS14P2R2MTRF
NIC Components Corp
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 4641, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 4641 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4641 | |
Construction | Rectangular | |
DC Resistance | 0.0086 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.2 mm | |
Package Length | 11.8 mm | |
Package Style | SMT | |
Package Width | 10.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 11.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |