NPIS14PR82MTRF
NIC Components Corp
Description: General Purpose Inductor, 0.82uH, 20%, 1 Element, SMD, 4641, ROHS COMPLIANT

Overview of NPIS14PR82MTRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NPIS14PR82MTRF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NPIS14PR82MTRF
Avnet Abacus Power Inductor (SMD), 820 nH, � 20%, 21.5 A, Shielded, 30 A, 11.8mm x 10.5mm x 4.2mm (Alt: NPIS14PR82MTRF) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for NPIS14PR82MTRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NPIS14PR82MTRF by NIC Components Corp

NPIS14PR82MTRF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
4641
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
4641
Construction
Rectangular
DC Resistance
0.0026 Ω
Inductance-Nom (L)
0.82 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
4.2 mm
Package Length
11.8 mm
Package Style
SMT
Package Width
10.5 mm
Packing Method
TR, 13 Inch
Rated Current-Max
21.5 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. NPIS14PR82MTRF
    NIC Components Corp
    General Purpose Inductor, 0.82uH, 20%, 1 Element, SMD, 4641, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NPIS14PR82MTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NPIS14PR82MTRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NPIS14PR82MTRF would you like to use for your alert(s)?
  • Please alert me when NPIS14PR82MTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NPIS14PR82MTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NPIS14PR82MTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NPIS14PR82MTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NPIS14PR82MTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NPIS14PR82MTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: