Part Details for NPIS16R150MTRF by NIC Components Corp
Overview of NPIS16R150MTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPIS16R150MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPIS16R150MTRF
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 800 mA, Shielded, 800 mA, 4.45mm x 6.6mm x 2.92mm - Tape and Reel (Alt: NPIS16R150MTRF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5090 / $0.5690 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4800 | Buy Now |
DISTI #
NPIS16R150MTRF
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 800 mA, Shielded, 800 mA, 4.45mm x 6.6mm x 2.92mm - Tape and Reel (Alt: NPIS16R150MTRF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5090 / $0.5690 | Buy Now |
Part Details for NPIS16R150MTRF
NPIS16R150MTRF CAD Models
NPIS16R150MTRF Part Data Attributes:
|
NPIS16R150MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIS16R150MTRF
NIC Components Corp
General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 2618, CHIP, 2618, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 33 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |