Part Details for NPIS24H121MTRF by NIC Components Corp
Overview of NPIS24H121MTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPIS24H121MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPIS24H121MTRF
|
Avnet Americas | Power Inductor (SMD), 120 uH, ± 20%, 1.1 A, Shielded, 1.1 A, 12.5mm x 12.5mm x 5mm - Tape and Reel (Alt: NPIS24H121MTRF) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2738 / $0.3209 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2700 | Buy Now |
DISTI #
NPIS24H121MTRF
|
Avnet Abacus | Power Inductor (SMD), 120 uH, � 20%, 1.1 A, Shielded, 1.1 A, 12.5mm x 12.5mm x 5mm - Tape and Reel (Alt: NPIS24H121MTRF) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NPIS24H121MTRF
NPIS24H121MTRF CAD Models
NPIS24H121MTRF Part Data Attributes
|
NPIS24H121MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIS24H121MTRF
NIC Components Corp
General Purpose Inductor, 120uH, 20%, 1 Element, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Case/Size Code | 4949 | |
Construction | RECTANGULAR PACKAGE | |
DC Resistance | 0.38 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |