Part Details for NPIS27H120MTRF by NIC Components Corp
Overview of NPIS27H120MTRF by NIC Components Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NPIS27H120MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH4150
|
Newark | Ind Pwr Shld 12Uh 20% 1Khz Rohs Compliant: Yes |Nic Components NPIS27H120MTRF RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 6400 |
|
$0.3030 | Buy Now |
DISTI #
NPIS27H120MTRF
|
Avnet Americas | Power Inductor (SMD), 12 uH, ? 20%, 4.9 A, Shielded, 4.9 A, 12.5mm x 12.5mm x 8mm - Tape and Reel (Alt: NPIS27H120MTRF) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 640016400 Factory Stock |
|
$0.2580 / $0.3023 | Buy Now |
|
Future Electronics | Inductor Power Shielded Wirewound 12uH 20% 1KHz 4.9A 0.0243Ohm RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2600 / $0.2900 | Buy Now |
DISTI #
6507502
|
Verical | Inductor Power Shielded Wirewound 12uH 20% 1KHz 4.9A 0.0243Ohm DCR T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 8400 |
|
$0.3509 / $0.4376 | Buy Now |
|
Bristol Electronics | 337 |
|
RFQ | ||
|
Quest Components | 269 |
|
$0.5700 / $1.1400 | Buy Now | |
DISTI #
NPIS27H120MTRF
|
Avnet Abacus | Power Inductor (SMD), 12 uH, � 20%, 4.9 A, Shielded, 4.9 A, 12.5mm x 12.5mm x 8mm - Tape and Reel (Alt: NPIS27H120MTRF) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800171917
|
Chip1Stop | Inductor Power Shielded Wirewound 12uH 20% 1KHz 4.9A 24.3mOhm DCR T/R RoHS: Compliant | 8400 |
|
$0.3690 / $0.4580 | Buy Now |
Part Details for NPIS27H120MTRF
NPIS27H120MTRF CAD Models
NPIS27H120MTRF Part Data Attributes
|
NPIS27H120MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIS27H120MTRF
NIC Components Corp
General Purpose Inductor, 12uH, 20%, 1 Element, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Case/Size Code | 4949 | |
Construction | RECTANGULAR PACKAGE | |
DC Resistance | 0.0243 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |