Part Details for NPIS312E6R8YTRF by NIC Components Corp
Overview of NPIS312E6R8YTRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NPIS312E6R8YTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPIS312E6R8YTRF
|
Avnet Americas | Ind Power Shielded Wirewound 6.8uH 30% 100KHz 700mA T/R - Tape and Reel (Alt: NPIS312E6R8YTRF) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.3296 / $0.3684 | Buy Now |
DISTI #
NPIS312E6R8YTRF
|
Avnet Americas | Ind Power Shielded Wirewound 6.8uH 30% 100KHz 700mA T/R - Tape and Reel (Alt: NPIS312E6R8YTRF) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.3296 / $0.3684 | Buy Now |
DISTI #
NPIS312E6R8YTRF
|
Avnet Americas | Ind Power Shielded Wirewound 6.8uH 30% 100KHz 700mA T/R - Tape and Reel (Alt: NPIS312E6R8YTRF) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.3296 / $0.3684 | Buy Now |
Part Details for NPIS312E6R8YTRF
NPIS312E6R8YTRF CAD Models
NPIS312E6R8YTRF Part Data Attributes
|
NPIS312E6R8YTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIS312E6R8YTRF
NIC Components Corp
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.42 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |