Part Details for NPIS32LS680MTRF by NIC Components Corp
Overview of NPIS32LS680MTRF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for NPIS32LS680MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8944
|
Newark | Inductor, 68Uh, Semishielded, 0.33A, Inductance:68µh, Rms Current (Irms):330Ma, Inductor Construction:Semishielded, Saturation Current (Isat):240Ma, Product Range:Npis_Ls Series, Power Inductor Case:3Mm X 3Mm X 1.2Mm Rohs Compliant: Yes |Nic Components NPIS32LS680MTRF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2370 | Buy Now |
DISTI #
41AH8945
|
Newark | Inductor, 68Uh, Semishielded, 0.33A, Inductance:68µh, Rms Current (Irms):330Ma, Inductor Construction:Semishielded, Saturation Current (Isat):240Ma, Product Range:Npis_Ls Series, Power Inductor Case:3Mm X 3Mm X 1.2Mm Rohs Compliant: Yes |Nic Components NPIS32LS680MTRF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1550 | Buy Now |
DISTI #
NPIS32LS680MTRF
|
Avnet Americas | Ind Power Shielded Wirewound 68uH 20% 100KHz 330mA 1212 T/R - Tape and Reel (Alt: NPIS32LS680MTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 16000 Factory Stock |
|
$0.1069 / $0.1195 | Buy Now |
|
Future Electronics | NPIS-LS Series 1212 68 uH 330 mA Surface Mount Shielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0991 / $0.1060 | Buy Now |
DISTI #
C1S527800376433
|
Chip1Stop | Inductor Power Shielded Wirewound 68uH 20% 100KHz 330mA 1.67Ohm DCR 1212 T/R RoHS: Compliant | 8000 |
|
$0.1300 / $0.1330 | Buy Now |
DISTI #
C1S527800211543
|
Chip1Stop | Inductor Power Shielded Wirewound 68uH 20% 100KHz 330mA 1.67Ohm DCR 1212 T/R RoHS: Compliant | 1600 |
|
$0.0864 | Buy Now |
Part Details for NPIS32LS680MTRF
NPIS32LS680MTRF CAD Models
NPIS32LS680MTRF Part Data Attributes
|
NPIS32LS680MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIS32LS680MTRF
NIC Components Corp
General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 1212, CHIP, 1212, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 1212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.67 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.4 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.33 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |