Part Details for NPIS42LS101MTRF by NIC Components Corp
Overview of NPIS42LS101MTRF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for NPIS42LS101MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8980
|
Newark | Inductor, 100Uh, Semishielded, 0.31A, Inductance:100Μh, Rms Current (Irms):310Ma, Inductor Construction:Semishielded, Saturation Current (Isat):520Ma, Product Range:Npis_Ls Series, Power Inductor Case:4Mm X 4Mm X 2Mm Rohs Compliant: Yes |Nic Components NPIS42LS101MTRF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2450 | Buy Now |
DISTI #
41AH8981
|
Newark | Inductor, 100Uh, Semishielded, 0.31A, Inductance:100Μh, Rms Current (Irms):310Ma, Inductor Construction:Semishielded, Saturation Current (Isat):520Ma, Product Range:Npis_Ls Series, Power Inductor Case:4Mm X 4Mm X 2Mm Rohs Compliant: Yes |Nic Components NPIS42LS101MTRF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1600 | Buy Now |
DISTI #
NPIS42LS101MTRF
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 310 mA, Shielded, 520 mA, 4mm x 4mm x 2.2mm - Tape and Reel (Alt: NPIS42LS101MTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1107 / $0.1238 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1047 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 1499 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | 1199 |
|
$0.1600 / $0.8000 | Buy Now |
Part Details for NPIS42LS101MTRF
NPIS42LS101MTRF CAD Models
NPIS42LS101MTRF Part Data Attributes:
|
NPIS42LS101MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIS42LS101MTRF
NIC Components Corp
General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 1616, CHIP, 1616, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.35 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2.2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.31 A | |
Self Resonance Frequency | 6.3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |