There are no models available for this part yet.
Overview of NPIS42LS2R2YTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for NPIS42LS2R2YTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18AH4674
|
Newark | Inductor, 2.2Uh, Semishielded, 1.85A, Inductance:2.2µh, Rms Current (Irms):1.85A, Inductor Construction:Semishielded, Saturation Current (Isat):3.4A, Product Range:Npis-Ls Series, Dc Resistance Max:0.04Ohm, Inductance Tolerance:± 30%rohs Compliant: Yes |Nic Components NPIS42LS2R2YTRF RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
18AH4675
|
Newark | Inductor, 2.2Uh, Semishielded, 1.85A, Inductance:2.2µh, Rms Current (Irms):1.85A, Inductor Construction:Semishielded, Saturation Current (Isat):3.4A, Product Range:Npis-Ls Series, Dc Resistance Max:0.04Ohm, Inductance Tolerance:± 30%rohs Compliant: Yes |Nic Components NPIS42LS2R2YTRF RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
NPIS42LS2R2YTRF
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 30%, 1.85 A, Shielded, 3.4 A, 4mm x 4mm x 2.2mm - Tape and Reel (Alt: NPIS42LS2R2YTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 18000 Factory Stock |
|
$0.1107 / $0.1238 | Buy Now | |
DISTI #
V36:1790_06859098
|
Arrow Electronics | Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 1.85A 0.04Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2233 | Americas - 18000 |
|
$0.1333 / $0.1923 | Buy Now | |
DISTI #
V72:2272_06859098
|
Arrow Electronics | Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 1.85A 0.04Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1922 Container: Cut Strips | Americas - 5420 |
|
$0.1942 / $0.2062 | Buy Now | |
Future Electronics | NPIS_LS Series 2.2 uH ±30 % Tol. 1.85 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1450 / $0.1550 | Buy Now | ||
Future Electronics | NPIS_LS Series 2.2 uH ±30 % Tol. 1.85 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1430 / $0.1520 | Buy Now | ||
DISTI #
83638403
|
Verical | Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 1.85A 0.04Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2233 | Americas - 18000 |
|
$0.1333 / $0.1923 | Buy Now | |
DISTI #
12989533
|
Verical | Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 1.85A 0.04Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$0.1785 | Buy Now | |
DISTI #
33628550
|
Verical | Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 1.85A 0.04Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 1922 | Americas - 5420 |
|
$0.1942 / $0.2028 | Buy Now |
CAD Models for NPIS42LS2R2YTRF by NIC Components Corp
Part Data Attributes for NPIS42LS2R2YTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
1616
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
10 Weeks
|
Case/Size Code
|
1616
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.04 Ω
|
Inductance-Nom (L)
|
2.2 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Height
|
2.2 mm
|
Package Length
|
4 mm
|
Package Style
|
SMT
|
Package Width
|
4 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
1.85 A
|
Self Resonance Frequency
|
49 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
30%
|