Part Details for NPIS42LS4R7MTRF by NIC Components Corp
Overview of NPIS42LS4R7MTRF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for NPIS42LS4R7MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPIS42LS4R7MTRF
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 1.34 A, Shielded, 2.35 A, 4mm x 4mm x 2.2mm - Tape and Reel (Alt: NPIS42LS4R7MTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 390006000 Factory Stock |
|
$0.1107 / $0.1238 | Buy Now |
|
Future Electronics | NPIS_LS Series 4.7 uH ±20 % Tol. 1.34 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1150 / $0.1230 | Buy Now |
|
Future Electronics | NPIS_LS Series 4.7 uH ±20 % Tol. 1.34 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1120 / $0.1200 | Buy Now |
DISTI #
14097454
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 1.34A 0.075Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.1785 | Buy Now |
DISTI #
NPIS42LS4R7MTRF
|
Avnet Abacus | Power Inductor (SMD), 4.7 uH, � 20%, 1.34 A, Shielded, 2.35 A, 4mm x 4mm x 2.2mm - Tape and Reel (Alt: NPIS42LS4R7MTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800212287
|
Chip1Stop | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 1.34A 75mOhm DCR 1515 T/R RoHS: Compliant | 3000 |
|
$0.1730 | Buy Now |
Part Details for NPIS42LS4R7MTRF
NPIS42LS4R7MTRF CAD Models
NPIS42LS4R7MTRF Part Data Attributes
|
NPIS42LS4R7MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIS42LS4R7MTRF
NIC Components Corp
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 1616, CHIP, 1616, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.075 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2.2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.34 A | |
Self Resonance Frequency | 42 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |