Part Details for NPIS52R680MTRF by NIC Components Corp
Overview of NPIS52R680MTRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NPIS52R680MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPIS52R680MTRF
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 20%, 2 A, Shielded, 3 A, 15.24mm x 18.54mm x 7.62mm - Tape and Reel (Alt: NPIS52R680MTRF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$0.4548 / $0.5329 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 248 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | 198 |
|
$0.2400 / $0.8000 | Buy Now | |
DISTI #
NPIS52R680MTRF
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 20%, 2 A, Shielded, 3 A, 15.24mm x 18.54mm x 7.62mm - Tape and Reel (Alt: NPIS52R680MTRF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$0.4548 / $0.5329 | Buy Now |
Part Details for NPIS52R680MTRF
NPIS52R680MTRF CAD Models
NPIS52R680MTRF Part Data Attributes:
|
NPIS52R680MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIS52R680MTRF
NIC Components Corp
General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 7259, CHIP, 7259, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 7259 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7360 | |
Construction | Rectangular | |
DC Resistance | 0.138 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.62 mm | |
Package Length | 18.54 mm | |
Package Style | SMT | |
Package Width | 15.24 mm | |
Packing Method | TR | |
Rated Current-Max | 2 A | |
Self Resonance Frequency | 9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |