There are no models available for this part yet.
Overview of NPIS63LS390MTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NPIS63LS390MTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AH9054
|
Newark | Inductor, 39Uh, Semishielded, 1.1A, Inductance:39µh, Rms Current (Irms):1.1A, Inductor Construction:Semishielded, Saturation Current (Isat):1.25A, Product Range:Npis_Ls Series, Power Inductor Case:6Mm X 6Mm X 2.8Mm Rohs Compliant: Yes |Nic Components NPIS63LS390MTRF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2650 | Buy Now | |
DISTI #
41AH9055
|
Newark | Inductor, 39Uh, Semishielded, 1.1A, Inductance:39µh, Rms Current (Irms):1.1A, Inductor Construction:Semishielded, Saturation Current (Isat):1.25A, Product Range:Npis_Ls Series, Power Inductor Case:6Mm X 6Mm X 2.8Mm Rohs Compliant: Yes |Nic Components NPIS63LS390MTRF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1380 / $0.1800 | Buy Now | |
DISTI #
NPIS63LS390MTRF
|
Avnet Americas | Power Inductor (SMD), 39 uH, ± 20%, 1.1 A, Shielded, 1.25 A, 6mm x 6mm x 2.8mm - Tape and Reel (Alt: NPIS63LS390MTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 4 Days Container: Reel | 0 |
|
$0.1463 / $0.1636 | Buy Now | |
Future Electronics | NPIS_LS Series 39 uH ±20% Tolerance 1.1 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1370 / $0.1470 | Buy Now | ||
DISTI #
71284418
|
Verical | Inductor Power Shielded Wirewound 39uH 20% 100KHz 1.1A 0.225Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2331 | Americas - 6000 |
|
$0.1492 / $0.1732 | Buy Now | |
DISTI #
32626862
|
Verical | Inductor Power Shielded Wirewound 39uH 20% 100KHz 1.1A 0.225Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 846 Package Multiple: 1 Date Code: 1624 | Americas - 1000 |
|
$0.1182 | Buy Now | |
Bristol Electronics | Min Qty: 9 | 1000 |
|
$0.1200 / $0.6000 | Buy Now | ||
Quest Components | 800 |
|
$0.1600 / $0.8000 | Buy Now | |||
DISTI #
NPIS63LS390MTRF
|
Avnet Abacus | Power Inductor (SMD), 39 uH, � 20%, 1.1 A, Shielded, 1.25 A, 6mm x 6mm x 2.8mm - Tape and Reel (Alt: NPIS63LS390MTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S527800213295
|
Chip1Stop | Inductor Power Shielded Wirewound 39uH 20% 100KHz 1.1A 225mOhm DCR 2424 T/R RoHS: Compliant | 1000 |
|
$0.1260 | Buy Now |
CAD Models for NPIS63LS390MTRF by NIC Components Corp
Part Data Attributes for NPIS63LS390MTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
2424
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
28 Weeks, 4 Days
|
Case/Size Code
|
2424
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.225 Ω
|
Inductance-Nom (L)
|
39 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Height
|
2.8 mm
|
Package Length
|
6 mm
|
Package Style
|
SMT
|
Package Width
|
6 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
1.1 A
|
Self Resonance Frequency
|
11 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|