Part Details for NPIS65LS150MTRF by NIC Components Corp
Overview of NPIS65LS150MTRF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for NPIS65LS150MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH9075
|
Newark | Inductor, 15Uh, Semishielded, 2.05A, Inductance:15µh, Rms Current (Irms):2.05A, Inductor Construction:Semishielded, Saturation Current (Isat):2.5A, Product Range:Npis_Ls Series, Dc Resistance Max:0.068Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Nic Components NPIS65LS150MTRF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
41AH9074
|
Newark | Inductor, 15Uh, Semishielded, 2.05A, Inductance:15µh, Rms Current (Irms):2.05A, Inductor Construction:Semishielded, Saturation Current (Isat):2.5A, Product Range:Npis_Ls Series, Dc Resistance Max:0.068Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Nic Components NPIS65LS150MTRF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NPIS65LS150MTRF
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 2.05 A, Shielded, 2.5 A, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: NPIS65LS150MTRF) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 28 Weeks, 4 Days Container: Reel | 0 |
|
$0.1463 / $0.1636 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1387 | Buy Now |
DISTI #
NPIS65LS150MTRF
|
Avnet Abacus | Power Inductor (SMD), 15 uH, � 20%, 2.05 A, Shielded, 2.5 A, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: NPIS65LS150MTRF) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800240305
|
Chip1Stop | Inductor Power Shielded Wirewound 15uH 20% 100KHz 2.05A 68mOhm DCR 2424 T/R RoHS: Compliant | 49 |
|
$0.0990 / $0.1150 | Buy Now |
Part Details for NPIS65LS150MTRF
NPIS65LS150MTRF CAD Models
NPIS65LS150MTRF Part Data Attributes
|
NPIS65LS150MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIS65LS150MTRF
NIC Components Corp
General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 2424, CHIP, 2424, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 28 Weeks, 4 Days | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.068 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR | |
Rated Current-Max | 2.05 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |