Part Details for NPIS65LS180MTRF by NIC Components Corp
Overview of NPIS65LS180MTRF by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for NPIS65LS180MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH9079
|
Newark | Inductor, 18Uh, Semishielded, 1.85A, Inductance:18Μh, Rms Current (Irms):1.85A, Inductor Construction:Semishielded, Saturation Current (Isat):2.2A, Product Range:Npis_Ls Series, Power Inductor Case:6Mm X 6Mm X 4.5Mm Rohs Compliant: Yes |Nic Components NPIS65LS180MTRF Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1380 / $0.1800 | Buy Now |
DISTI #
41AH9078
|
Newark | Inductor, 18Uh, Semishielded, 1.85A, Inductance:18Μh, Rms Current (Irms):1.85A, Inductor Construction:Semishielded, Saturation Current (Isat):2.2A, Product Range:Npis_Ls Series, Power Inductor Case:6Mm X 6Mm X 4.5Mm Rohs Compliant: Yes |Nic Components NPIS65LS180MTRF Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2650 | Buy Now |
DISTI #
NPIS65LS180MTRF
|
Avnet Americas | Ind Power Shielded Wirewound 18uH 20% 100KHz 1.85A 2424 T/R - Tape and Reel (Alt: NPIS65LS180MTRF) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.1463 / $0.1636 | Buy Now |
DISTI #
V79:2366_23256947
|
Arrow Electronics | Inductor Power Shielded Wirewound 18uH 20% 100KHz 1.85A 0.081Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1624 | Americas - 750 |
|
$0.1182 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1387 | Buy Now |
DISTI #
32597679
|
Verical | Inductor Power Shielded Wirewound 18uH 20% 100KHz 1.85A 0.081Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 1624 | Americas - 750 |
|
$0.1182 | Buy Now |
DISTI #
NPIS65LS180MTRF
|
Avnet Americas | Ind Power Shielded Wirewound 18uH 20% 100KHz 1.85A 2424 T/R - Tape and Reel (Alt: NPIS65LS180MTRF) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.1463 / $0.1636 | Buy Now |
Part Details for NPIS65LS180MTRF
NPIS65LS180MTRF CAD Models
NPIS65LS180MTRF Part Data Attributes:
|
NPIS65LS180MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIS65LS180MTRF
NIC Components Corp
General Purpose Inductor, 18uH, 20%, 1 Element, SMD, 2424, CHIP, 2424, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.081 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR | |
Rated Current-Max | 1.85 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |