Part Details for NPIS65LS680MTRF by NIC Components Corp
Overview of NPIS65LS680MTRF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPIS65LS680MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPIS65LS680MTRF
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 20%, 1 A, Shielded, 1.2 A, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: NPIS65LS680MTRF) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days Container: Reel | 4500 Factory Stock |
|
$0.1463 / $0.1636 | Buy Now |
|
Future Electronics | NPIS_L Series 68 uH ±20 % Tolerance 1 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1410 / $0.1540 | Buy Now |
|
Future Electronics | NPIS_L Series 68 uH ±20 % Tolerance 1 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1410 / $0.1540 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 3000 |
|
$0.1013 / $0.6750 | Buy Now |
|
Quest Components | 2400 |
|
$0.1350 / $0.9000 | Buy Now | |
DISTI #
NPIS65LS680MTRF
|
Avnet Abacus | Power Inductor (SMD), 68 uH, � 20%, 1 A, Shielded, 1.2 A, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: NPIS65LS680MTRF) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NPIS65LS680MTRF
NPIS65LS680MTRF CAD Models
NPIS65LS680MTRF Part Data Attributes
|
NPIS65LS680MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIS65LS680MTRF
NIC Components Corp
General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 2424, CHIP, 2424, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.289 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 6.4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NPIS65LS680MTRF
This table gives cross-reference parts and alternative options found for NPIS65LS680MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPIS65LS680MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPIS65L680MTRF | General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 2424, ROHS COMPLIANT | NIC Components Corp | NPIS65LS680MTRF vs NPIS65L680MTRF |