Part Details for NPIS65T821KTRF by NIC Components Corp
Overview of NPIS65T821KTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NPIS65T821KTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPIS65T821KTRF
|
Avnet Americas | Ind Power Shielded Wirewound 820uH 10% 100KHz 110mA 2424 T/R - Tape and Reel (Alt: NPIS65T821KTRF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3741 / $0.4182 | Buy Now |
DISTI #
NPIS65T821KTRF
|
Avnet Americas | Ind Power Shielded Wirewound 820uH 10% 100KHz 110mA 2424 T/R - Tape and Reel (Alt: NPIS65T821KTRF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3741 / $0.4182 | Buy Now |
Part Details for NPIS65T821KTRF
NPIS65T821KTRF CAD Models
NPIS65T821KTRF Part Data Attributes:
|
NPIS65T821KTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIS65T821KTRF
NIC Components Corp
General Purpose Inductor, 820uH, 10%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 3.65 Ω | |
Inductance-Nom (L) | 820 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.11 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |