Part Details for NPIS84D330MTRF by NIC Components Corp
Overview of NPIS84D330MTRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for NPIS84D330MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPIS84D330MTRF
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 1.6 A, Shielded, 1.6 A, 9.6mm x 8mm x 3.7mm - Tape and Reel (Alt: NPIS84D330MTRF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2545 / $0.2845 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2400 | Buy Now |
DISTI #
NPIS84D330MTRF
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 1.6 A, Shielded, 1.6 A, 9.6mm x 8mm x 3.7mm - Tape and Reel (Alt: NPIS84D330MTRF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2545 / $0.2845 | Buy Now |
DISTI #
NPIS84D330MTRF
|
Avnet Abacus | Power Inductor (SMD), 33 uH, � 20%, 1.6 A, Shielded, 1.6 A, 9.6mm x 8mm x 3.7mm - Tape and Reel (Alt: NPIS84D330MTRF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NPIS84D330MTRF
NPIS84D330MTRF CAD Models
NPIS84D330MTRF Part Data Attributes:
|
NPIS84D330MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIS84D330MTRF
NIC Components Corp
General Purpose Inductor, 33uH, 20%, 1 Element, SMD, 4033, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 3831 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3831 | |
Construction | Rectangular | |
DC Resistance | 0.157 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.7 mm | |
Package Length | 9.6 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |